895-042-542-207

Heilind Number:EDA895-042-542-207
Manufacturer:EDAC
Manufacturer Number:895-042-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-207

Detailed Description

Enhance connectivity within your electronics with this high-performance board-to-board PCB connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. With a row spacing of .2 inches and two rows of 42 copper alloy contacts, it offers seamless interconnection on your PCB. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for efficient and durable linkages in your electronic designs.