895-042-542-212

Heilind Number:EDA895-042-542-212
Manufacturer:EDAC
Manufacturer Number:895-042-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration with your setup. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and sturdy Copper Alloy contacts, reliability is guaranteed. The connector boasts two rows with a pitch of .1 inches, providing 42 positions for optimal signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.