895-042-560-207

Heilind Number:EDA895-042-560-207
Manufacturer:EDAC
Manufacturer Number:895-042-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-207

Detailed Description

Elevate connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 42 copper alloy contacts, this connector ensures efficient power delivery at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate smooth alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Trust in this essential component to optimize the functionality of your PCB assemblies.