895-043-524-602

Heilind Number:EDA895-043-524-602
Manufacturer:EDAC
Manufacturer Number:895-043-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-524-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Expertly crafted with precision, it features 43 positions in a single row, allowing seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Designed for straight mount orientation, it offers easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB connections with this essential component.