895-043-540-112

Heilind Number:EDA895-043-540-112
Manufacturer:EDAC
Manufacturer Number:895-043-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 43 positions and a pitch of .1 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees long-lasting reliability. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, our straight mount orientation connector is the perfect choice for your connectivity needs. Upgrade your setup today and experience the difference.