895-043-542-108

Heilind Number:EDA895-043-542-108
Manufacturer:EDAC
Manufacturer Number:895-043-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-542-108

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 43 positions, perfect for streamlined circuit setups. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures optimal performance even in challenging environments. With a low amperage of 3A and a pitch of .1 inch, it offers precision and efficiency in power delivery. The straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees reliable connectivity in various operating conditions. Upgrade your board-to-board connections with this essential component for seamless data transmission.