895-044-500-204

Heilind Number:EDA895-044-500-204
Manufacturer:EDAC
Manufacturer Number:895-044-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-500-204

Detailed Description

Experience seamless connectivity with our high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features 44 positions with two rows for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it delivers reliable conductivity. Its straight mount orientation allows for easy installation onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and make seamless connections a reality in your projects.