895-044-521-112

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is essential for seamless data and power transmission. With a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in any application. The 44 copper alloy contacts, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, guarantee efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in this connector for secure and efficient board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: