895-044-525-207

Heilind Number:EDA895-044-525-207
Manufacturer:EDAC
Manufacturer Number:895-044-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-207

Detailed Description

Enhance connectivity with our Black Card Edge Connector, designed for seamless integration on PCBs. With a 3 A amperage, it ensures reliable power transmission in various electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-term performance. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers 44 positions for efficient data transfer. The contact material, Copper Alloy, ensures optimal signal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this essential component.