895-044-541-808

Heilind Number:EDA895-044-541-808
Manufacturer:EDAC
Manufacturer Number:895-044-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows and 44 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and precision of this essential component. Elevate your PCB designs with ease and confidence.