895-044-542-103

Heilind Number:EDA895-044-542-103
Manufacturer:EDAC
Manufacturer Number:895-044-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-542-103

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features 44 positions on a single row, ensuring optimal efficiency in your electronic setup. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With copper alloy contacts and a 0.1-inch pitch, you can rely on impeccable conductivity and secure attachment. This connector operates flawlessly at temperatures ranging from -40 to 105 °C, making it suitable for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for achieving peak performance in your projects. Trust in its quality and precision to elevate your connectivity experience.