895-045-521-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 45 positions in a single row, with a compact pitch of .1 inch for efficient space utilization. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and reliability. Each contact is made from robust Copper Alloy, ensuring optimal conductivity. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: