895-045-542-412

Heilind Number:EDA895-045-542-412
Manufacturer:EDAC
Manufacturer Number:895-045-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed to streamline board-to-board connections with precision. Featuring a single row configuration with 45 positions, it ensures seamless data transmission in electronic applications. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously engineered from Copper Alloy to optimize conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your setup with this essential component for enhanced connectivity and productivity.