895-046-524-404

Heilind Number:EDA895-046-524-404
Manufacturer:EDAC
Manufacturer Number:895-046-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-524-404

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features 46 positions in a single row, providing ample room for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable conductivity. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance to optimize your PCB assemblies efficiently.