895-046-525-101
.100" (2.54mm) Pitch | Card Edge Connector
Enhance your PCB connections with our high-quality black Card Edge Connector. With a single row of 46 copper alloy contacts, this connector offers reliable power delivery at an amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise mounting on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 895-046-525-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 46 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA895-046-525-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |