895-046-544-202

Heilind Number:EDA895-046-544-202
Manufacturer:EDAC
Manufacturer Number:895-046-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-544-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed with precision engineering, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in all operating conditions. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 46 positions for seamless data transfer. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. With a straight mount orientation, installation is convenient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity experience with this essential component.