895-047-559-104

Heilind Number:EDA895-047-559-104
Manufacturer:EDAC
Manufacturer Number:895-047-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-559-104

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 47 positions in a single row configuration, this connector ensures efficient data and power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as automotive, telecommunications, and more. Upgrade your connectivity solutions with this essential component.