895-048-523-407

Heilind Number:EDA895-048-523-407
Manufacturer:EDAC
Manufacturer Number:895-048-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-407

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for durability and performance, this connector features 48 positions in a single row, ensuring seamless connectivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and reliable connections.