895-048-523-512

Heilind Number:EDA895-048-523-512
Manufacturer:EDAC
Manufacturer Number:895-048-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 48 positions, offering ample space for efficient signal transmission. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and functionality for your connectivity needs.