895-048-524-104

Heilind Number:EDA895-048-524-104
Manufacturer:EDAC
Manufacturer Number:895-048-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-524-104

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 48 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCB. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity and reliability. Elevate your electronic projects with this essential component, perfect for a wide range of applications.