895-048-540-104

Heilind Number:EDA895-048-540-104
Manufacturer:EDAC
Manufacturer Number:895-048-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-104

Detailed Description

Enhance your connectivity with this high-performance card edge connector, designed for seamless board-to-board integration. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and reliability. With a single row layout and 48 copper alloy contact positions, it provides efficient power transfer at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this straight mount orientation connector, a vital component for seamless data transmission and signal integrity.