895-049-500-112

Heilind Number:EDA895-049-500-112
Manufacturer:EDAC
Manufacturer Number:895-049-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-500-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 49 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation facilitates easy installation. Upgrade your PCBs with this essential connector for optimal performance.