895-049-521-608

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 49 positions in a single row, offering ample connection points for efficient circuitry. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in a wide temperature range from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure mating. Crafted with copper alloy contact material, it guarantees optimal conductivity and longevity. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, is the perfect solution for your PCB interconnection needs. Elevate your design with this essential component, where quality meets functionality seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-608

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: