895-049-523-107

Heilind Number:EDA895-049-523-107
Manufacturer:EDAC
Manufacturer Number:895-049-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-523-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row layout make installation a breeze. With 49 positions and a pitch of .1 inches, it offers ample space for your connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in challenging environments. Each contact is made of resilient Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic devices with this essential component, which is a must-have for any PCB project.