895-049-540-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 49 positions in a single row, it offers seamless data transmission and power delivery. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With copper alloy contacts, it guarantees efficient signal conductivity. Designed for straight mount orientation, it facilitates easy installation on circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the industrial and commercial sectors. Elevate your connectivity solutions with this black PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: