895-049-542-108

Heilind Number:EDA895-049-542-108
Manufacturer:EDAC
Manufacturer Number:895-049-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-542-108

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 49 positions in a single row with a pitch of .1 inches for seamless integration. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and compact size make it ideal for space-constrained applications. Elevate your electronic projects with this essential component.