895-049-544-104

Heilind Number:EDA895-049-544-104
Manufacturer:EDAC
Manufacturer Number:895-049-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 49 positions arranged in a single row with a pitch of .1 inches, it ensures efficient signal transmission. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for versatile applications. The straight mount orientation and compact design make it ideal for space-saving solutions. Upgrade your electronic setups with this essential component for seamless data transfer.