895-049-559-408

Heilind Number:EDA895-049-559-408
Manufacturer:EDAC
Manufacturer Number:895-049-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-559-408

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 49 positions, ideal for efficient data transfer. Crafted with precision, the copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a pitch of .1 inches and a row spacing of .2 inches, it offers a perfect fit for your application. The right-angle mount orientation provides flexibility in installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component.