895-050-500-503

Heilind Number:EDA895-050-500-503
Manufacturer:EDAC
Manufacturer Number:895-050-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-500-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-500-503

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for precise and reliable board-to-board connections, this connector features two rows with a total of 50 positions, perfect for accommodating complex electronic systems. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.