895-050-500-808

Heilind Number:EDA895-050-500-808
Manufacturer:EDAC
Manufacturer Number:895-050-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-500-808

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee reliability even in demanding environments, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your PCB connections with this essential component.