895-050-540-608

Heilind Number:EDA895-050-540-608
Manufacturer:EDAC
Manufacturer Number:895-050-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration with a pitch of .1 in and row spacing of .2 in, it offers reliable contact with 50 positions in a single row. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector features copper alloy contact material for optimal conductivity. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Elevate your electronics with this essential component that guarantees efficient and stable board-to-board connections.