895-050-542-407

Heilind Number:EDA895-050-542-407
Manufacturer:EDAC
Manufacturer Number:895-050-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 50 positions with a row spacing of .2 inches, allowing for efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and black housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantee both stability and safety. Upgrade your connection solutions with this essential component.