895-051-544-108

Heilind Number:EDA895-051-544-108
Manufacturer:EDAC
Manufacturer Number:895-051-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-544-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 51 positions, allowing for seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any environment, while Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your connections. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our product to streamline your electronic setups with ease and precision.