895-052-521-808

Heilind Number:EDA895-052-521-808
Manufacturer:EDAC
Manufacturer Number:895-052-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 52 positions each, allowing for efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector facilitates secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your PCB assembly with this essential component, perfect for ensuring smooth and uninterrupted functionality.