895-052-523-112

Heilind Number:EDA895-052-523-112
Manufacturer:EDAC
Manufacturer Number:895-052-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-523-112

Detailed Description

Enhance connectivity within your electronic devices with our 52-position straight-mount PCB connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made of high-quality copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit boards. Perfect for card edge connections, this connector features a single row design, making it ideal for space-saving layouts. Upgrade your system with this essential component, a seamless blend of functionality and durability.