895-052-523-608

Heilind Number:EDA895-052-523-608
Manufacturer:EDAC
Manufacturer Number:895-052-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-523-608

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 52 positions and a compact .1-inch pitch, it offers ample room for secure connections while optimizing space on your PCB. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Its straight mount orientation and single-row configuration simplify installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for any electronics toolkit. Upgrade your projects with seamless connectivity today.