895-052-525-108

Heilind Number:EDA895-052-525-108
Manufacturer:EDAC
Manufacturer Number:895-052-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, a must-have for seamless data transfer and power distribution. Crafted with precision and durability in mind, it features 52 positions in a single row, allowing for efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly needs. Designed for straight mount orientation, it's ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for both commercial and industrial projects. Elevate your connectivity game with this essential component.