895-052-525-603

Heilind Number:EDA895-052-525-603
Manufacturer:EDAC
Manufacturer Number:895-052-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with precision, this connector ensures seamless data transmission. With a contact material of Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and reliability. Boasting 52 positions in a single row, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, while its compact design saves valuable space on PCBs. Elevate your connection solutions with this essential component.