895-052-525-607

Heilind Number:EDA895-052-525-607
Manufacturer:EDAC
Manufacturer Number:895-052-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision, it boasts a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance and longevity even in challenging environments. Featuring 52 positions with a contact material of copper alloy, it guarantees reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, while the straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics enthusiast or professional. Elevate your connectivity game with this top-of-the-line solution.