895-053-524-104

Heilind Number:EDA895-053-524-104
Manufacturer:EDAC
Manufacturer Number:895-053-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-524-104

Detailed Description

Upgrade your PCB connections with our black Card Edge Connector, designed for high-performance applications. With a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, this connector ensures reliable power delivery. Featuring a single row with 53 positions and a pitch of .1 inches, it offers seamless connectivity on your circuit boards. The straight mount orientation and compact design make it easy to integrate into your system. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our quality Board To Board PCB Connector to optimize your electronics setup.