895-053-544-112

Heilind Number:EDA895-053-544-112
Manufacturer:EDAC
Manufacturer Number:895-053-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-544-112

Detailed Description

Enhance connectivity in your next project with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design in classic black, it's crafted from UL 94V-0 Polyphenylene Sulfide for added safety. With a single row and a total of 53 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector.