895-054-520-403

Heilind Number:EDA895-054-520-403
Manufacturer:EDAC
Manufacturer Number:895-054-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-403

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 54 positions in a single row with a pitch of 0.1 inches, ensuring seamless integration on your board. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material, it offers reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation and 0.2-inch row spacing make installation convenient. Upgrade your system with this black connector, perfect for various applications.