895-055-521-402

Heilind Number:EDA895-055-521-402
Manufacturer:EDAC
Manufacturer Number:895-055-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-402

Detailed Description

Enhance your electronic connectivity with our robust Board to Board PCB Connector, designed for seamless integration in various devices. With 55 positions and a single row configuration, this connector offers reliable performance in high-density applications. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for efficient and dependable card edge connectivity in your projects.