895-056-523-104

Heilind Number:EDA895-056-523-104
Manufacturer:EDAC
Manufacturer Number:895-056-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring 56 positions in a single row, this essential component ensures seamless data transfer within your electronic assembly. The sleek black design not only adds a touch of sophistication but also indicates an amperage of 3A, suitable for various power requirements. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is maintained, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectors today and experience uninterrupted connectivity like never before.