895-056-524-108

Heilind Number:EDA895-056-524-108
Manufacturer:EDAC
Manufacturer Number:895-056-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency, this straight-mount connector boasts 56 positions, ensuring seamless integration for your circuit boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. With a low 3A amperage and a .1-inch pitch, it's perfect for power and signal transmission. The .2-inch row spacing allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in our connector to streamline your board-to-board connections with precision and ease. Elevate your PCB setups with this essential component.