895-056-542-807

Heilind Number:EDA895-056-542-807
Manufacturer:EDAC
Manufacturer Number:895-056-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-542-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any application. With two rows of 56 positions each, it offers ample connectivity options for your circuit board. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Designed for straight mounting orientation, it's perfect for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.