895-057-524-102

Heilind Number:EDA895-057-524-102
Manufacturer:EDAC
Manufacturer Number:895-057-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-524-102

Detailed Description

Introducing our Black Board To Board PCB Connector, a versatile component designed for seamless electronic connections. With a high amperage of 3A, it ensures efficient power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees longevity and reliability. Featuring a single row with 57 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential connector for seamless and dependable board-to-board connections in your electronic projects.