895-057-544-612

Heilind Number:EDA895-057-544-612
Manufacturer:EDAC
Manufacturer Number:895-057-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-544-612

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 57 positions in a single row layout, it ensures efficient transmission of data. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various applications. Whether you're a professional in need of quality components or an enthusiast working on a DIY project, this connector is an essential addition to your toolkit. Trust in its straight mount orientation for easy installation and enjoy the convenience of seamless connectivity.