895-057-559-603

Heilind Number:EDA895-057-559-603
Manufacturer:EDAC
Manufacturer Number:895-057-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-559-603

Detailed Description

Effortlessly connect and power up your devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts 57 positions with a single row layout, ensuring efficient and reliable connectivity. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it guarantees durability and longevity. The .1 inch pitch and .2 inch row spacing offer precise and secure connections, while the right-angle mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's perfect for various electronic applications. Upgrade your setup with this essential connector for optimal performance.