895-058-500-204

Heilind Number:EDA895-058-500-204
Manufacturer:EDAC
Manufacturer Number:895-058-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-500-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transfer at an amperage of 3 A. With two rows and a total of 58 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing long-lasting durability. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential PCB component.